
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, rated for 4A RMS and 4A DC current. Features a ferrite core, 22.6mΩ DC resistance, and a saturation current of 6.2A. Operates within a temperature range of -40°C to 105°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
TDK SLF7055T-1R5N4R0-3PF technical specifications.
| Case Code (Metric) | 7055 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 22.6mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-1R5N4R0-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
