TDK SLF7055T-220M1R4-PF technical specifications.
| Current Rating | 1.4A |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-220M1R4-PF to view detailed technical specifications.
No datasheet is available for this part.