Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 2A RMS current rating, and 1.7A saturation current. DC resistance is 77.2mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK SLF7055T-220M1R7-3PF technical specifications.
| Case Code (Metric) | 7055 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 77.2mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-220M1R7-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
