The SLF7055T-330M1R2-PF is a general purpose inductor with a current rating of 1.2A and an inductance of 33uH. It has a tolerance of 20% and is available in a lead free package. The inductor measures 5.5mm in height, 7mm in length, and 7mm in width. It operates within a temperature range of -20°C to 85°C.
TDK SLF7055T-330M1R2-PF technical specifications.
| Current Rating | 1.2A |
| Height | 5.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-330M1R2-PF to view detailed technical specifications.
No datasheet is available for this part.