
Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 30% tolerance, designed for efficient power applications. This component offers a maximum DC current of 3.3A and a saturation current of 4.3A, with a low DC resistance of 31.2mΩ at a test frequency of 100kHz. Constructed with a ferrite core and housed in a 7055 metric case (7mm x 7mm x 5.5mm), it operates reliably between -40°C and 105°C and is supplied on tape and reel.
TDK SLF7055T-3R3N3R3-3PF technical specifications.
| Case Code (Metric) | 7055 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.2mR |
| Height | 5.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-3R3N3R3-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
