
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 3.1A current rating, and 36.4mΩ DC resistance. Operates within a -40°C to 105°C temperature range and is supplied in tape and reel packaging.
TDK SLF7055T-4R7N3R1-3PF technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 36.4mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.6A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-4R7N3R1-3PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
