The SM10 Series DC/DC Converter from TDK offers 5V output with a maximum current of 2A and power dissipation of 10W. It operates within a temperature range of -40°C to 70°C and features overvoltage protection. The converter is available in a surface mount package and has an efficiency of 80%. It is designed for board mount applications and has a maximum isolation voltage of 700V.
TDK SM10-24S05 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP |
| Isolation Voltage | 700V |
| Length | 1.43inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | SM10 |
| Voltage - Output 1 | 5V |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SM10-24S05 to view detailed technical specifications.
No datasheet is available for this part.