TDK SM20-48S03 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.83inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | SM20 |
| Voltage - Output 1 | 3.3V |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SM20-48S03 to view detailed technical specifications.
No datasheet is available for this part.