TDK SMPT0706-T4T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 7.1 |
| Length | 7.4 |
| Number of Functions | 1 |
| Manufacturer Series | SMPT |
| Height | 5.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SMPT0706-T4T to view detailed technical specifications.
No datasheet is available for this part.