TDK SP0203-R18K-PF technical specifications.
| Diameter | 2.4mm |
| Inductance | 180nH |
| Length | 3.4mm |
| Max DC Current | 745mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 480MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK SP0203-R18K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.