TDK SP0305-R47K-PF technical specifications.
| Diameter | 3mm |
| Inductance | 470nH |
| Length | 6.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK SP0305-R47K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.