TDK SPM10040T-R36M170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 17A |
| DC Resistance (DCR) | 1.1mR |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 360nH |
| Length | 0.394inch |
| Max DC Current | 17A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM10040T-R36M170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.