TDK SPM10040T-R56M150 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 1.7mR |
| Height | 4mm |
| Inductance | 560nH |
| Length | 11.5mm |
| Max DC Current | 15A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM10040T-R56M150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
