Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16.6A 0.00506Ohm DCR Automotive T/R
TDK SPM10065VT-2R2M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 16.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM10065VT-2R2M-D to view detailed technical specifications.
No datasheet is available for this part.