The SPM10065VT-6R8M-D is a 6.8uH general purpose inductor from TDK. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 10.2A and has a DC resistance of 0.0133 ohms. It is a dual-ended, shielded inductor designed for power inductor applications.
TDK SPM10065VT-6R8M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0133 |
| Rated Current-Max | 10.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM10065VT-6R8M-D to view detailed technical specifications.
No datasheet is available for this part.