The SPM12565VT-150M-D is a surface mount general purpose inductor from TDK with a nominal inductance of 15uH and a maximum rated current of 8.5A. It has a DC resistance of 0.0209 ohms and is shielded for electromagnetic interference protection. The inductor is designed for power inductor applications and has a maximum operating temperature of 155 degrees Celsius. It is available in a chip package with dimensions of 13mm in length, 12.5mm in width, and 6.5mm in height, with dual ended terminal placement.
TDK SPM12565VT-150M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0209 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM12565VT-150M-D to view detailed technical specifications.
No datasheet is available for this part.