The SPM12565VT-6R8M-D is a 6.8uH general purpose inductor from TDK, designed for power inductor applications. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a maximum current of 11.6A and has a DC resistance of 0.0103 ohms. The inductor is suitable for surface mount applications and is available in a 5149 package type.
TDK SPM12565VT-6R8M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0103 |
| Rated Current-Max | 11.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM12565VT-6R8M-D to view detailed technical specifications.
No datasheet is available for this part.