TDK SPM3010T-100M-LR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Product Length | 3.3mm |
| Height | 1mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SPM3010T-100M-LR to view detailed technical specifications.
No datasheet is available for this part.