TDK SPM3012T-1R0M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8(Typ)A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.065Ohm |
| Product Length | 3.3mm |
| Height | 1.2mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM3012T-1R0M-CA to view detailed technical specifications.
No datasheet is available for this part.