Surface mount wirewound power inductor with a 1.5µH inductance value and 20% tolerance. Features a shielded construction for reduced EMI and a metal alloy core. Rated for a maximum current of 2.9A and a DC resistance (DCR) of 0.0814Ω. Operates at 100KHz and is supplied on tape and reel.
TDK SPM3012T-1R5M-LR technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM3012T-1R5M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.