The SPM3012T-2R2M-CA is a shielded wirewound inductor with a metal core and 20% tolerance. It has an inductance of 2.2uH and a maximum DC current of 2.2A. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. The product dimensions are 3.3mm in length, 1.2mm in height, and 3.1mm in depth.
TDK SPM3012T-2R2M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.115Ohm |
| Product Length | 3.3mm |
| Height | 1.2mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM3012T-2R2M-CA to view detailed technical specifications.
No datasheet is available for this part.