Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a metal core, 1.5A current rating, and 1.8A saturation current. Operates from -40°C to 125°C with a low DC resistance of 210mΩ. Dimensions are 3.1mm depth, 1.2mm height, and 3.2mm width.
TDK SPM3012T-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 210mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | SPM |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3012T-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.