
Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 20% tolerance, rated for 1.3A RMS current. This component offers a low DC resistance of 270mΩ and a saturation current of 1.5A, operating across a temperature range of -40°C to 125°C. Its metal core construction and shielded design are housed in a 3012 metric case code, suitable for tape and reel packaging.
TDK SPM3012T-4R7M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 270mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | SPM3012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3012T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.