This shielded wirewound inductor from TDK features a metal core and a 4.7uH inductance value with a 20% tolerance. It has a maximum DC current rating of 1.3A and a maximum saturation current of 1.5A. The inductor's DC resistance is maximally 0.27 ohms. The product measures 3.3mm in length, 1.2mm in height, and 3.1mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
TDK SPM3012T-4R7M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.27Ohm |
| Product Length | 3.3mm |
| Height | 1.2mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM3012T-4R7M-CA to view detailed technical specifications.
No datasheet is available for this part.