TDK SPM3015T-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 52.9mR |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 5.1A |
| Series | SPM |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3015T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.