The TDK SPM3015T-1R5M is a shielded surface mount fixed inductor with a 1.5uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 3.5A. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per reel.
TDK SPM3015T-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 73.1mR |
| Height | 1.5mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3015T-1R5M to view detailed technical specifications.
No datasheet is available for this part.