TDK's SPM3015T-1R5M-LR is a surface mount fixed inductor with a general purpose inductor type and a nominal inductance of 1.5uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current of 3.3A. It measures 3.2mm in length, 3mm in width, and 1.5mm in height, with a dual ended terminal placement.
TDK SPM3015T-1R5M-LR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0624 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM3015T-1R5M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.