TDK SPM4012T-1R0M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.045Ohm |
| Product Length | 4.6mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM4012T-1R0M-CA to view detailed technical specifications.
No datasheet is available for this part.