
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a metal and ferrite core, 3.5A current rating, and 70mΩ DC resistance. Operates from -40°C to 125°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
TDK SPM4012T-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 70mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.173inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | SPM |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4012T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.