The SPM4012T-R47M-CA is a shielded wirewound inductor from TDK. It features a metal core and a tolerance of 20%. The inductor has a maximum DC current of 5.6A and a typical temperature rise of 40°C. It measures 4.6mm in length, 1.2mm in height, and 4.3mm in depth. The SPM4012T-R47M-CA operates between -40°C and 125°C.
TDK SPM4012T-R47M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.6(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Product Length | 4.6mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM4012T-R47M-CA to view detailed technical specifications.
No datasheet is available for this part.