Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a metal core, 3.7A RMS current, and 4.4A saturation current. DC resistance is 56mΩ. Operating temperature range is -40°C to 125°C. Dimensions are 4.4mm length, 4.1mm width, and 1.5mm height.
TDK SPM4015T-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 56mR |
| Height | 1.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 4.4mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4015T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.