
Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 20% tolerance. This component offers a DC resistance of 206.5mΩ and a maximum DC current rating of 2.7A, with an RMS current of 1.8A. Operating across a temperature range of -40°C to 125°C, it utilizes a metal core and is supplied in a cut tape package.
TDK SPM4015T-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 206.5mR |
| Height | 1.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4.4mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4015T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
