The SPM5012T-2R2M-CA is a shielded wirewound inductor from TDK, designed for power applications. It features a metal core material and a maximum saturation current of 4.9A. The inductor has a maximum DC resistance of 0.0788 ohms and a product length of 5.6mm. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for surface mount applications.
TDK SPM5012T-2R2M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7(Typ)A |
| Maximum Saturation Current | 4.9A |
| Max DC Resistance | 0.0788Ohm |
| Product Length | 5.6mm |
| Height | 1.2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SPM5012T-2R2M-CA to view detailed technical specifications.
No datasheet is available for this part.