
The SPM5012T-2R2MT is a shielded fixed inductor from TDK with a 2.2uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and has a maximum DC current rating of 2.7A.
TDK SPM5012T-2R2MT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 78.8mR |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 5.4mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 4.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5012T-2R2MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
