The SPM5012T-4R7M-LR is a surface mount fixed inductor from TDK with a nominal inductance of 4.7uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for power applications and has a maximum rated current of 2.1A. It measures 5.4mm in length, 5.1mm in width, and 1.2mm in height.
TDK SPM5012T-4R7M-LR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 20 |
| Package Width | 5.1 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1551 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM5012T-4R7M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.