
The SPM5030T-1R5M-HZ is a general purpose inductor from TDK with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a dual ended terminal placement. It is rated for a maximum current of 9.2A and has a DC resistance of 0.0185 ohms.
TDK SPM5030T-1R5M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0185 |
| Rated Current-Max | 9.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM5030T-1R5M-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.