
Surface mount wirewound power inductor featuring 0.75µH inductance with a 20% tolerance, tested at 100kHz. This shielded component offers a 9.7A maximum DC current rating and 11.3A saturation current, with a low 9.35mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is housed in a 5030 metric case size with SMD/SMT terminations.
TDK SPM5030T-R75M technical specifications.
| Case Code (Metric) | 5030 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 11.3A |
| DC Resistance (DCR) | 9.35mR |
| Depth | 5.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 750nH |
| Length | 0.205inch |
| Max DC Current | 9.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9.7A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5030T-R75M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
