TDK SPM5030VT-2R2M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.3 |
| Tolerance | 20 |
| Package Width | 5.1 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 6.6 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM5030VT-2R2M-D to view detailed technical specifications.
No datasheet is available for this part.