Surface mount wirewound power inductor with 22µH inductance and 20% tolerance. Features a shielded metal construction for reduced EMI, operating at a test frequency of 0.1MHz. Rated for a maximum current of 3.2A with a DC resistance of 0.0946Ω. Designed for automotive applications, this general-purpose inductor operates across a wide temperature range from -55°C to 155°C. Its compact package measures 7mm x 6.5mm x 4.5mm with dual-ended terminals.
TDK SPM6545VT-220M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0946 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM6545VT-220M-D to view detailed technical specifications.
No datasheet is available for this part.