This TDK SPM7054VT-4R7M-D is a shielded general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a rated current of 7.8A. It is a fixed inductor with a DC resistance of 0.0166 ohms and is suitable for power inductor applications.
TDK SPM7054VT-4R7M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0166 |
| Rated Current-Max | 7.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM7054VT-4R7M-D to view detailed technical specifications.
No datasheet is available for this part.