The SPM7054VT-6R8M-D is a shielded general purpose inductor from TDK with a nominal inductance of 6.8uH. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 6.8A and has a DC resistance of 0.0239 ohms. It is designed for surface mount applications and has a package height of 5.4mm.
TDK SPM7054VT-6R8M-D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0239 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPM7054VT-6R8M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.