The TDK SPT0406A-121J-PF is a general purpose axial-leaded inductor with a nominal inductance of 120uH and a minimum quality factor of 70. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for use in RF applications and has a maximum rated current of 0.185A. It has a DC resistance of 3.7mOhm and a self resonance frequency of 3.8MHz. The inductor is not shielded and has a tolerance of 5%. It is manufactured by TDK and is part of the SP series.
TDK SPT0406A-121J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.185 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.8 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPT0406A-121J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.