Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TDK

SPT0406A-3R9J-PF

Datasheet
TDK

SPT0406A-3R9J-PF

Inductor Wirewound 3.9uH 5% 7.96MHz 65Q-Factor 640mA 370mOhm DCR AXL Ammo

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

Quick Jump:

Technical Specifications

TDK SPT0406A-3R9J-PF technical specifications.

General

Max Operating Temperature
80
Number of Terminals
2
Min Operating Temperature
-20
Number of Functions
1
Tolerance
5
Terminal Placement
AXIAL
Inductance-Nom (L)
3.9
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.37
Rated Current-Max
0.64
Test Frequency
7.96
Self Resonance Frequency
86
Manufacturer Series
SP
Quality Factor-Min (at L-nom)
65

Compliance

Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

TDK SPT0406A-3R9J-PF Datasheet

Download the complete datasheet for TDK SPT0406A-3R9J-PF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com