TDK SRW10EPC-U01H003 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turns Ratio | 1:12.1 |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SRW10EPC-U01H003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.