TDK SRW16ES technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 14.5 |
| Length | 18.5 |
| Manufacturer Series | SRW |
| Height | 17.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SRW16ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.