TDK SVPQ130-2Z technical specifications.
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| Series | SVP (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SVPQ130-2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.