TDK SVPS15-24Z technical specifications.
| Approvals | CSA, VDE, CE, UR |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 8.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SVPS15 |
| Voltage - Output 1 | 24V |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SVPS15-24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.