TDK SVPS25-12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Width | 120.6 |
| Length | 241.3 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 45 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SVPS25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.