TDK SVPT115-1 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Width | 120.6 |
| Length | 215.9 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 45 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SVPT115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.