100W AC/DC power supply, single output, 12V at 8.5A. Features 81% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC at 60Hz. Operating temperature range from -10°C to 70°C. Chassis and panel mountable with UL, CSA, and CE approvals.
TDK SWS100-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 8.5A |
| Depth | 96mm |
| Efficiency | 81% |
| Frequency | 60Hz |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 7.4inch |
| Max Current Rating | 1.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SWS (100W) |
| Voltage - Output 1 | 12V |
| Weight | 14.109585oz |
| Width | 3.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
